RS PRO Plain Bearing, 15.98 mm Shaft Diameter, 22.05 mm OD
- RS Stock No.:
- 528-972
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£11.51
(exc. VAT)
£13.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.51 | £2.878 |
*price indicative
- RS Stock No.:
- 528-972
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 15.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 22.05mm | |
| Material | Sintered Bronze | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 15.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 22.05mm | ||
Material Sintered Bronze | ||
Length 12mm | ||
- COO (Country of Origin):
- US
RS PRO 12 mm Sintered Bronze Plain Bearing, 22.05 mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact design with a 12 mm length and 22.05 mm outer diameter makes it suitable for tight spaces, while the 15.98 mm shaft diameter ensures a precise fit.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity
12 mm Length: Compact size for versatile application
22.05 mm Outer Diameter: Ensures compatibility with various housings
15.98 mm Shaft Diameter: Offers a precise fit for optimal performance
Self-lubricating: Reduces maintenance needs and operational costs
12 mm Length: Compact size for versatile application
22.05 mm Outer Diameter: Ensures compatibility with various housings
15.98 mm Shaft Diameter: Offers a precise fit for optimal performance
Self-lubricating: Reduces maintenance needs and operational costs
Applications
Automotive
Industrial machinery
Aerospace
Home appliances
Industrial machinery
Aerospace
Home appliances
Additional Information
Key Standards: Complies with industry standards for plain bearings
Maintenance-Free: Designed for long-term use without the need for regular lubrication
Maintenance-Free: Designed for long-term use without the need for regular lubrication
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
