RS PRO Plain Bearing, 15.98 mm Shaft Diameter, 22.05 mm OD
- RS Stock No.:
- 528-973
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
£11.54
(exc. VAT)
£13.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.54 | £3.847 |
*price indicative
- RS Stock No.:
- 528-973
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 15.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 22.05mm | |
| Material | Sintered Bronze | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 15.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 22.05mm | ||
Material Sintered Bronze | ||
Length 16mm | ||
- COO (Country of Origin):
- US
RS PRO 16 mm Sintered Bronze Plain Bearing, 22.05 mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to reduce friction between moving parts, enhancing the longevity of machinery.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
16 mm Length: Suitable for Compact installations, saving space without compromising performance.
22.05 mm Outer Diameter: Ensures a precise fit for a variety of applications, enhancing stability.
15.98 mm Shaft Diameter Compatibility: Offers a snug fit for standard shafts, improving operational efficiency.
16 mm Length: Suitable for Compact installations, saving space without compromising performance.
22.05 mm Outer Diameter: Ensures a precise fit for a variety of applications, enhancing stability.
15.98 mm Shaft Diameter Compatibility: Offers a snug fit for standard shafts, improving operational efficiency.
Applications
Automotive industry
Manufacturing machinery
Industrial equipment
Manufacturing machinery
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
