RS PRO Plain Bearing, 15.98 mm Shaft Diameter, 20.05 mm OD

Subtotal (1 bag of 2 units)*

£10.47

(exc. VAT)

£12.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.47£5.235

*price indicative

RS Stock No.:
528-970
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

15.98mm

Outside Diameter

20.05mm

Material

Sintered Bronze

Length

30mm

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 30 mm Length


This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient performance. With a 30 mm length and a 20.05 mm outside diameter, it is Ideal for supporting rotating shafts and reducing friction in various mechanical systems. The sintered bronze material ensures durability and excellent wear resistance, making it suitable for demanding industrial environments.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring a long service life.
30 mm Length: Offers sufficient coverage for various shaft sizes, enhancing stability and performance.
20.05 mm Outside Diameter: Ensures compatibility with a wide range of housings and applications.
15.98 mm Shaft Diameter: Designed to accommodate standard shaft sizes, facilitating easy integration.

Applications


Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment

Additional Information


Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy