RS PRO Plain Bearing, 9.98 mm Shaft Diameter, 16.04 mm OD
- RS Stock No.:
- 528-964
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£12.72
(exc. VAT)
£15.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.72 | £3.18 |
*price indicative
- RS Stock No.:
- 528-964
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 9.98mm | |
| Outside Diameter | 16.04mm | |
| Material | Sintered Bronze | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 9.98mm | ||
Outside Diameter 16.04mm | ||
Material Sintered Bronze | ||
Length 16mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 16 mm Length
This RS PRO sintered bronze plain bearing is designed to provide reliable performance in various mechanical applications. Ideal for reducing friction between moving parts, it offers durability and efficiency in demanding environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
16 mm Length: Suitable for a wide range of applications, offering flexibility in design.
16.04 mm Outside Diameter: Ensures a precise fit for enhanced stability and performance.
9.98 mm Shaft Diameter: Compatible with standard shaft sizes, facilitating easy integration.
16 mm Length: Suitable for a wide range of applications, offering flexibility in design.
16.04 mm Outside Diameter: Ensures a precise fit for enhanced stability and performance.
9.98 mm Shaft Diameter: Compatible with standard shaft sizes, facilitating easy integration.
Applications
Automotive
Industrial machinery
Aerospace
Marine equipment
Industrial machinery
Aerospace
Marine equipment
Additional Information
Key standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
