RS PRO Plain Bearing, 9.98 mm Shaft Diameter, 16.04 mm OD

Subtotal (1 bag of 8 units)*

£10.56

(exc. VAT)

£12.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.56£1.32

*price indicative

RS Stock No.:
528-962
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

9.98mm

Outside Diameter

16.04mm

Material

Sintered Bronze

Length

8mm

COO (Country of Origin):
US

RS PRO 8 mm Sintered Bronze Plain Bearing


This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from high-quality sintered bronze, it provides excellent durability and reduced friction, making it Ideal for use in demanding environments. Its Compact size and robust construction ensure reliable performance in a wide range of industrial settings.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and longevity.
8 mm Length: Compact design suitable for tight spaces.
16.04 mm Outside Diameter: Ensures a secure fit in compatible housings.
9.98 mm Shaft Diameter: Provides a precise fit for optimal performance.

Applications


Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment

Additional Information


Key standards: Complies with industry standards for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy