RS PRO Plain Bearing, 5.99 mm Shaft Diameter, 9.03 mm OD
- RS Stock No.:
- 528-945
- Brand:
- RS PRO
Subtotal (1 bag of 8 units)*
£8.95
(exc. VAT)
£10.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.95 | £1.119 |
*price indicative
- RS Stock No.:
- 528-945
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 5.99mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 9.03mm | |
| Material | Sintered Bronze | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 5.99mm | ||
Product Type Plain Bearing | ||
Outside Diameter 9.03mm | ||
Material Sintered Bronze | ||
Length 12mm | ||
- COO (Country of Origin):
- US
RS PRO 12 mm Sintered Bronze Plain Bearing, 9.03 mm Outer Diameter
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and reduced friction, making it Ideal for various industrial uses. The Compact design with a 12 mm length and 9.03 mm outer diameter ensures a perfect fit for precision engineering tasks.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity.
12 mm Length: Suitable for Compact installations and precise applications.
9.03 mm Outer Diameter: Ensures compatibility with standard housings.
5.99 mm Shaft Diameter: Designed for optimal fit and performance with compatible shafts.
Low Friction: Enhances efficiency and reduces energy consumption.
12 mm Length: Suitable for Compact installations and precise applications.
9.03 mm Outer Diameter: Ensures compatibility with standard housings.
5.99 mm Shaft Diameter: Designed for optimal fit and performance with compatible shafts.
Low Friction: Enhances efficiency and reduces energy consumption.
Applications
Automotive
Aerospace
Industrial Machinery
Robotics
Aerospace
Industrial Machinery
Robotics
Additional Information
Key Standards: Complies with industry standards for plain bearings.
Maintenance-Free: Requires no lubrication, reducing maintenance costs.
Maintenance-Free: Requires no lubrication, reducing maintenance costs.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
