RS PRO Plain Bearing, 39.97 mm Shaft Diameter, 50.06 mm OD
- RS Stock No.:
- 558-450
- Brand:
- RS PRO
Subtotal (1 unit)*
£29.40
(exc. VAT)
£35.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.40 |
*price indicative
- RS Stock No.:
- 558-450
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 39.97mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 50.06mm | |
| Material | Sintered Bronze | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 39.97mm | ||
Product Type Plain Bearing | ||
Outside Diameter 50.06mm | ||
Material Sintered Bronze | ||
Length 50mm | ||
- COO (Country of Origin):
- US
RS PRO 50 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to reduce friction and wear, ensuring smooth operation and extended service life.
Features and Benefits
Sintered Bronze Material: Provides high strength and resistance to wear, ensuring longevity.
50 mm Length: Suitable for a wide range of applications, offering versatility.
50.06 mm Outside Diameter: Ensures a precise fit for optimal performance.
39.97 mm Shaft Diameter: Compatible with standard shaft sizes, facilitating easy integration.
50 mm Length: Suitable for a wide range of applications, offering versatility.
50.06 mm Outside Diameter: Ensures a precise fit for optimal performance.
39.97 mm Shaft Diameter: Compatible with standard shaft sizes, facilitating easy integration.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
