RS PRO Plain Bearing, 4.99 mm Shaft Diameter, 9.03 mm OD
- RS Stock No.:
- 528-939
- Brand:
- RS PRO
Subtotal (1 bag of 40 units)*
£11.00
(exc. VAT)
£13.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.00 | £0.275 |
*price indicative
- RS Stock No.:
- 528-939
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 4.99mm | |
| Outside Diameter | 9.03mm | |
| Material | Sintered Bronze | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 4.99mm | ||
Outside Diameter 9.03mm | ||
Material Sintered Bronze | ||
Length 5mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 5 mm Length
The RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient motion. This plain bearing is Ideal for reducing friction between moving parts, ensuring smooth operation and longevity in various mechanical systems.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and durability, suitable for high-load applications.
5 mm Length: Compact size allows for versatile use in tight spaces.
9.03 mm Outside Diameter: Ensures compatibility with a wide range of housings.
4.99 mm Shaft Diameter: Provides a precise fit for optimal performance.
Self-Lubricating: Reduces maintenance needs and enhances operational efficiency.
5 mm Length: Compact size allows for versatile use in tight spaces.
9.03 mm Outside Diameter: Ensures compatibility with a wide range of housings.
4.99 mm Shaft Diameter: Provides a precise fit for optimal performance.
Self-Lubricating: Reduces maintenance needs and enhances operational efficiency.
Applications
Automotive industry
Industrial machinery
Home appliances
Office equipment
Industrial machinery
Home appliances
Office equipment
Additional Information
Compliance with industry standards: Ensures reliability and safety in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
