RS PRO Plain Bearing, 4.99 mm Shaft Diameter, 9.03 mm OD
- RS Stock No.:
- 528-938
- Brand:
- RS PRO
Subtotal (1 bag of 20 units)*
£9.18
(exc. VAT)
£11.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.18 | £0.459 |
*price indicative
- RS Stock No.:
- 528-938
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 4.99mm | |
| Outside Diameter | 9.03mm | |
| Material | Sintered Bronze | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 4.99mm | ||
Outside Diameter 9.03mm | ||
Material Sintered Bronze | ||
Length 4mm | ||
- COO (Country of Origin):
- US
RS PRO 4 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in demanding environments. Its Compact size allows for easy integration into existing systems, providing reliable performance and reduced maintenance needs.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long service life.
4 mm Length: Compact design suitable for tight spaces and easy integration.
9.03 mm Outside Diameter: Ensures compatibility with a wide range of housings.
4.99 mm Shaft Diameter: Designed for precise fit and smooth operation.
Plain Bearing Design: Offers low friction and efficient performance in rotational applications.
4 mm Length: Compact design suitable for tight spaces and easy integration.
9.03 mm Outside Diameter: Ensures compatibility with a wide range of housings.
4.99 mm Shaft Diameter: Designed for precise fit and smooth operation.
Plain Bearing Design: Offers low friction and efficient performance in rotational applications.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment
Machinery manufacturing
Aerospace components
Industrial equipment
Additional Information
Key standards: Complies with relevant industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
