RS PRO Plain Bearing, 0.74 in Shaft Diameter, 1.25 in OD

Subtotal (1 unit)*

£28.60

(exc. VAT)

£34.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.60

*price indicative

RS Stock No.:
528-811
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

0.74in

Outside Diameter

1.25in

Material

Sintered Bronze

Length

1.5in

COO (Country of Origin):
US

RS PRO 1-1/2 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for various industrial uses. The bearing's Compact size ensures easy integration into existing systems, providing smooth operation and reduced maintenance.

Features and Benefits


Sintered Bronze Material: Provides high wear resistance and longevity, reducing the need for frequent replacements.
1-1/2 in Length: Suitable for a wide range of applications, offering versatility in use.
1.25 in Outside Diameter: Ensures compatibility with standard housing sizes, simplifying installation.
0.74 in Shaft Diameter: Designed to fit common shaft sizes, enhancing adaptability.
Plain Bearing Design: Offers low friction and smooth operation, improving system efficiency.

Applications


Automotive industry
Manufacturing machinery
Aerospace components
Industrial equipment

Additional Information


Key Standards: Complies with relevant industry standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy