RS PRO Plain Bearing, 0.99 in Shaft Diameter, 1.25 in OD
- RS Stock No.:
- 528-831
- Brand:
- RS PRO
Subtotal (1 unit)*
£13.30
(exc. VAT)
£15.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.30 |
*price indicative
- RS Stock No.:
- 528-831
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 0.99in | |
| Outside Diameter | 1.25in | |
| Material | Sintered Bronze | |
| Length | 1.125in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 0.99in | ||
Outside Diameter 1.25in | ||
Material Sintered Bronze | ||
Length 1.125in | ||
- COO (Country of Origin):
- US
RS PRO 1-1/8 in Sintered Bronze Plain Bearing, 1.25 in OD
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to support shafts with minimal friction, enhancing the lifespan of machinery.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
1-1/8 in Length: Suitable for a range of applications, offering versatility in design.
1.25 in Outside Diameter: Ensures compatibility with standard housing dimensions, simplifying installation.
0.99 in Shaft Diameter: Designed to fit common shaft sizes, reducing the need for custom components.
Self-Lubricating: Reduces maintenance requirements and operational downtime.
Corrosion Resistance: Suitable for use in harsh environments, extending the bearing's service life.
1-1/8 in Length: Suitable for a range of applications, offering versatility in design.
1.25 in Outside Diameter: Ensures compatibility with standard housing dimensions, simplifying installation.
0.99 in Shaft Diameter: Designed to fit common shaft sizes, reducing the need for custom components.
Self-Lubricating: Reduces maintenance requirements and operational downtime.
Corrosion Resistance: Suitable for use in harsh environments, extending the bearing's service life.
Applications
Automotive
Industrial machinery
Agricultural equipment
Aerospace
Industrial machinery
Agricultural equipment
Aerospace
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
