RS PRO Plain Bearing, 0.99 in Shaft Diameter, 1.25 in OD
- RS Stock No.:
- 528-830
- Brand:
- RS PRO
Subtotal (1 unit)*
£9.23
(exc. VAT)
£11.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.23 |
*price indicative
- RS Stock No.:
- 528-830
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 0.99in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1.25in | |
| Material | Sintered Bronze | |
| Length | 1in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 0.99in | ||
Product Type Plain Bearing | ||
Outside Diameter 1.25in | ||
Material Sintered Bronze | ||
Length 1in | ||
- COO (Country of Origin):
- US
RS PRO 1 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in various industrial settings. The bearing's Compact size and robust construction ensure smooth operation and long service life.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring longevity.
1 in Length: Compact design suitable for tight spaces without compromising performance.
1.25 in Outside Diameter: Offers stability and support for various shaft sizes.
0.99 in Shaft Diameter: Ensures a precise fit for optimal performance.
1 in Length: Compact design suitable for tight spaces without compromising performance.
1.25 in Outside Diameter: Offers stability and support for various shaft sizes.
0.99 in Shaft Diameter: Ensures a precise fit for optimal performance.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
