RS PRO Plain Bearing, 13.98 mm Shaft Diameter, 20.05 mm OD

Subtotal (1 bag of 4 units)*

£12.94

(exc. VAT)

£15.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.94£3.235

*price indicative

RS Stock No.:
528-308
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

13.98mm

Product Type

Plain Bearing

Outside Diameter

20.05mm

Material

Sintered Bronze

Length

10mm

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 20.05 mm Outer Diameter


This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery and equipment, it offers excellent performance with minimal maintenance. The sintered bronze material ensures durability and resistance to wear, making it suitable for various industrial environments.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance
20.05 mm Outer Diameter: Fits standard housings, facilitating easy installation
10 mm Length: Compact design suitable for space-constrained applications
13.98 mm Shaft Diameter: Compatible with standard shaft sizes, enhancing versatility
Self-Lubricating: Reduces the need for maintenance, improving operational efficiency

Applications


Industrial machinery
Automotive components
Agricultural equipment

Additional Information


Key standards: Complies with industry standards for plain bearings
Maintenance: Minimal maintenance required due to self-lubricating properties

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy