RS PRO Plain Bearing, 0.24 in Shaft Diameter, 0.4375 in OD

Subtotal (1 bag of 25 units)*

£8.88

(exc. VAT)

£10.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.88£0.355

*price indicative

RS Stock No.:
528-149
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

0.24in

Outside Diameter

0.4375in

Material

Sintered Bronze

Length

0.375in

COO (Country of Origin):
US

RS PRO 3/8 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and reduced friction, making it Ideal for use in various mechanical systems.

Features and Benefits


Sintered Bronze Material: Provides high strength and excellent wear resistance
3/8 in Length: Suitable for Compact installations and precise applications
0.43 in Outside Diameter: Ensures a snug fit in compatible housings
0.24 in Shaft Diameter: Compatible with standard shaft sizes for versatile use

Applications


Automotive industry
Industrial machinery
Home appliances

Additional Information


Key standards: Complies with industry standards for plain bearings
Maintenance-free: Designed for long-term use without the need for lubrication

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy