RS PRO Plain Bearing, 0.24 in Shaft Diameter, 0.375 in OD
- RS Stock No.:
- 528-143
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£9.76
(exc. VAT)
£11.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.76 | £1.952 |
*price indicative
- RS Stock No.:
- 528-143
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 0.24in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.375in | |
| Material | Sintered Bronze | |
| Length | 0.375in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 0.24in | ||
Product Type Plain Bearing | ||
Outside Diameter 0.375in | ||
Material Sintered Bronze | ||
Length 0.375in | ||
- COO (Country of Origin):
- US
RS PRO 3/8 in Sintered Bronze Plain Bearing
This RS PRO sintered bronze plain bearing is designed to provide reliable and efficient performance in various industrial applications. It is Ideal for use in machinery where low friction and high wear resistance are crucial. The main benefit of this bearing is its Ability to operate effectively without the need for additional lubrication, making it a cost-effective and low-maintenance solution.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and durability, ensuring a long service life.
Self-Lubricating: Reduces maintenance requirements and operational costs by eliminating the need for external lubrication.
Compact Design: With an outside diameter of 0.37 in, it fits easily into tight spaces, enhancing design flexibility.
Optimal Shaft Diameter Compatibility: Designed for a shaft diameter of 0.24 in, ensuring a precise fit and smooth operation.
Self-Lubricating: Reduces maintenance requirements and operational costs by eliminating the need for external lubrication.
Compact Design: With an outside diameter of 0.37 in, it fits easily into tight spaces, enhancing design flexibility.
Optimal Shaft Diameter Compatibility: Designed for a shaft diameter of 0.24 in, ensuring a precise fit and smooth operation.
Applications
Automotive
Industrial machinery
Home appliances
Office equipment
Industrial machinery
Home appliances
Office equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
