RS PRO 7/16in Bore Plain Bearing, 0.5625 in OD, 50 N
- RS Stock No.:
- 528-916
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£9.78
(exc. VAT)
£11.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.78 | £2.445 |
*price indicative
- RS Stock No.:
- 528-916
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 7/16in | |
| Sub Type | Flanged | |
| Outside Diameter | 0.5625in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 7/16in | ||
Sub Type Flanged | ||
Outside Diameter 0.5625in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.44 in Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. Its primary benefit is the Ability to support both static and dynamic loads effectively.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
0.44 in Bore Size: Compatible with a range of shaft sizes.
0.56 in Outside Diameter: Fits standard housing dimensions.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
0.44 in Bore Size: Compatible with a range of shaft sizes.
0.56 in Outside Diameter: Fits standard housing dimensions.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Machinery manufacturing
Aerospace components
Additional Information
Standards: ISO 2795:1991 compliant for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


