RS PRO 3/16in Bore Plain Bearing, 0.3125 in OD, 50 N
- RS Stock No.:
- 528-891
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£9.13
(exc. VAT)
£10.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.13 | £2.283 |
*price indicative
- RS Stock No.:
- 528-891
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 3/16in | |
| Outside Diameter | 0.3125in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 3/16in | ||
Outside Diameter 0.3125in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.18 in Flanged Plain Bearing
RS PRO offers a high-quality flanged plain bearing designed for reliable performance in various industrial applications. This plain bearing is crafted from sintered bronze, providing excellent durability and resistance to wear. Ideal for use in machinery where low friction and high load capacity are essential.
Features and Benefits
Sintered Bronze Material: Ensures durability and resistance to wear, extending the lifespan of the bearing
Flanged Design: Provides additional support and stability, reducing the risk of misalignment
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, ensuring consistent performance
Static Load Rating of 50 N/mm²: Capable of handling high static loads, making it versatile for heavy-duty applications
Compact Size: With an outside diameter of 0.31 in and width of 1/4 in, it fits seamlessly into tight spaces
Flanged Design: Provides additional support and stability, reducing the risk of misalignment
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, ensuring consistent performance
Static Load Rating of 50 N/mm²: Capable of handling high static loads, making it versatile for heavy-duty applications
Compact Size: With an outside diameter of 0.31 in and width of 1/4 in, it fits seamlessly into tight spaces
Applications
Automotive industry
Industrial machinery
Robotics
Aerospace
Industrial machinery
Robotics
Aerospace
Additional Information
Key Standards: ISO 2795:1991 for quality assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


