RS PRO 3/4in Bore Plain Bearing, 1 in OD, 50 N

Subtotal (1 unit)*

£6.88

(exc. VAT)

£8.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.88

*price indicative

RS Stock No.:
528-866
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

3/4in

Outside Diameter

1in

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 0.75 in Flanged Plain Bearing


The RS PRO 0.75 in Flanged Plain Bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, this bearing offers excellent durability and performance under varying load conditions. Ideal for use in machinery where space is limited, its Compact design ensures seamless integration.

Features and Benefits


Sintered Bronze Material: Provides high wear resistance and longevity.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
0.75 in Bore Size: Compatible with standard shaft sizes.
1 in Outside Diameter: Fits seamlessly into Compact spaces.
1-1/4 in Width: Offers stability and support for rotational movement.

Applications


Industrial machinery
Automotive components
Agricultural equipment

Additional Information


ISO 2795:1991: Complies with international standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy