RS PRO 1-3/8in Bore Plain Bearing, 1.625 in OD, 50 N
- RS Stock No.:
- 518-175
- Brand:
- RS PRO
Subtotal (1 unit)*
£6.65
(exc. VAT)
£7.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.65 |
*price indicative
- RS Stock No.:
- 518-175
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 1-3/8in | |
| Sub Type | Flanged | |
| Outside Diameter | 1.625in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 1-3/8in | ||
Sub Type Flanged | ||
Outside Diameter 1.625in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 1.37 in Flanged Plain Bearing, Sintered Bronze
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. The flanged design ensures secure positioning, making it Ideal for use in machinery where precise alignment is crucial.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and durability
Flanged Design: Ensures secure and precise positioning
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads
ISO 9001:2008 Certified: Meets international quality management standards
Flanged Design: Ensures secure and precise positioning
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads
ISO 9001:2008 Certified: Meets international quality management standards
Applications
Industrial machinery
Automotive components
Agricultural equipment
Automotive components
Agricultural equipment
Additional Information
Bore Size: 1.37 in
Outside Diameter: 1.62 in
Width: 1-1/4 in
Key Standards: ISO 2795:1991
Outside Diameter: 1.62 in
Width: 1-1/4 in
Key Standards: ISO 2795:1991
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
