RS PRO 1-3/8in Bore Plain Bearing, 1.625 in OD, 50 N

Subtotal (1 unit)*

£9.05

(exc. VAT)

£10.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.05

*price indicative

RS Stock No.:
518-174
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Bore Diameter

1-3/8in

Sub Type

Flanged

Outside Diameter

1.625in

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 1.37 in Flanged Plain Bearing


The RS PRO Flanged Plain Bearing is designed for applications requiring reliable rotational or linear motion. Made from sintered bronze, this bearing offers excellent wear resistance and durability, making it Ideal for various industrial environments. Its flanged design ensures secure positioning and easy installation.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability
Flanged Design: Ensures secure positioning and easy installation
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads
Bore Size of 1.37 in: Compatible with a wide range of shafts
Outside Diameter of 1.62 in: Fits standard housing dimensions
Width of 3/4 in: Compact design for space-constrained applications

Applications


Automotive
Industrial machinery
Aerospace
Agricultural equipment

Additional Information


Standards: ISO 2795:1991

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy