RS PRO 1.25 in Bore Plain Bearing, 1.625 in OD, 50 N
- RS Stock No.:
- 518-171
- Brand:
- RS PRO
Subtotal (1 unit)*
£17.17
(exc. VAT)
£20.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.17 |
*price indicative
- RS Stock No.:
- 518-171
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Size | 1.25in | |
| Sub Type | Flanged | |
| Outside Diameter | 1.625in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 9001:2008, UKAS 001 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Size 1.25in | ||
Sub Type Flanged | ||
Outside Diameter 1.625in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 9001:2008, UKAS 001 | ||
- COO (Country of Origin):
- US
The RS Pro Flanged Bearing is made from metal alloys with pores that channel lubricants between the bearing and the shaft. It is impregnated with highly refined mineral oil to ISO VG (SAE 30), containing anti-oxidant, anti-rust, and defoamant additives. The lubricant used is Shell Tellus S2 MX68. It operates efficiently within a temperature range of -15°C to +75°C. The oil-retaining tin bronze material provides an excellent balance of strength, wear resistance, conformability, and durability, making it ideal for applications requiring long-term self-lubrication.
Impregnated with highly refined mineral oil to ISO VG (SAE 30) having a high viscosity index and containing anti-oxidant and defoamant additives
Gives a good balance between wear resistance and durability in operation
Ideal in a wide variety of applications where self-lubricating properties are required over a long period of time
Related links
- RS PRO 1.25 in Bore Plain Bearing 50 N
- RS PRO 1.25 in Bore Plain Bearing 50 N
- RS PRO 1.375 in Bore Plain Bearing 50 N
- RS PRO 1 in Bore Plain Bearing 50 N
- RS PRO 1.5 in Bore Plain Bearing 50 N
- RS PRO 0.4375 in Bore Plain Bearing 50 N
- RS PRO 0.1875 in Bore Plain Bearing 50 N
- RS PRO 0.3125 in Bore Plain Bearing 50 N
