RS PRO 7/16in Bore Plain Bearing, 0.5625 in OD, 50 N
- RS Stock No.:
- 528-215
- Brand:
- RS PRO
Subtotal (2 units, in bags of 2)*
£8.28
(exc. VAT)
£9.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.28 | £4.14 |
*price indicative
- RS Stock No.:
- 528-215
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 7/16in | |
| Outside Diameter | 0.5625in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 7/16in | ||
Outside Diameter 0.5625in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.44 in Plain Bearing, Flanged
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. The flanged design ensures easy installation and secure positioning, making it Ideal for machinery and equipment where precision is crucial.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Ensures easy installation and secure fitment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
0.44 in Bore Size: Compatible with a wide range of shafts.
0.56 in Outside Diameter: Fits standard housings.
3/4 in Width: Offers stability and support in various applications.
Flanged Design: Ensures easy installation and secure fitment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
0.44 in Bore Size: Compatible with a wide range of shafts.
0.56 in Outside Diameter: Fits standard housings.
3/4 in Width: Offers stability and support in various applications.
Applications
Industrial machinery
Automotive components
Robotics
Conveyor systems
Automotive components
Robotics
Conveyor systems
Additional Information
Standards: ISO 2795:1991 compliant for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
