RS PRO 1in Bore Plain Bearing, 1.25 in OD, 50 N

Subtotal (1 unit)*

£9.45

(exc. VAT)

£11.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£9.45

*price indicative

RS Stock No.:
528-875
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

1in

Outside Diameter

1.25in

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 1 in Flanged Plain Bearing


The RS PRO 1 in Flanged Plain Bearing is designed for applications requiring reliable rotational movement with minimal friction. Made from sintered bronze, this bearing is Ideal for use in environments where durability and resistance to wear are essential. Its flanged design ensures secure positioning, making it suitable for various industrial applications.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring a long service life.
Flanged Design: Offers secure positioning and easy installation, reducing the risk of misalignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, ensuring reliable performance.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, providing robust support in stationary applications.
1 in Bore Size: Compatible with a wide range of shafts, offering versatility in application.
1.25 in Outside Diameter: Ensures a snug fit within housings, enhancing stability.
ISO 9001:2008 Certified: Manufactured to high-quality standards, ensuring consistent performance.

Applications


Automotive
Manufacturing machinery
Agricultural equipment
Conveyor systems

Additional Information


Key Standards: ISO 2795:1991
This plain bearing is an excellent choice for engineers and technicians looking for a reliable solution to support rotational movement in various mechanical systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links