RS PRO 10mm Bore Plain Bearing, 16 mm OD, 50 N

Subtotal (1 bag of 6 units)*

£9.10

(exc. VAT)

£10.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£9.10£1.517

*price indicative

RS Stock No.:
528-048
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Bore Diameter

10mm

Sub Type

Flanged

Outside Diameter

16mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 10.02 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient performance. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial uses. The bearing's flanged design ensures easy installation and secure positioning.

Features and Benefits


Sintered Bronze Material: Provides high durability and wear resistance.
Flanged Design: Ensures easy installation and secure fit.
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications with moderate loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Outside Diameter of 16.04 mm: Fits standard housings for easy integration.
Bore Size of 10.02 mm: Compatible with a wide range of shafts.
Width of 12 mm: Compact design for space-constrained applications.

Applications


Automotive industry
Industrial machinery
Aerospace equipment

Additional Information


Key Standards: ISO 2795:1991

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy