RS PRO 1in Bore Plain Bearing, 1.25 in OD, 50 N

Subtotal (1 unit)*

£14.38

(exc. VAT)

£17.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£14.38

*price indicative

RS Stock No.:
518-158
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Bore Diameter

1in

Sub Type

Flanged

Outside Diameter

1.25in

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 1 in Plain Bearing, Flanged Sintered Bronze


This RS PRO plain bearing is designed for high-performance applications where reliability and durability are essential. Made from sintered bronze, it offers excellent wear resistance and is Ideal for use in environments where lubrication is limited. The flanged design ensures secure positioning and easy installation.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications with moderate load requirements.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
1 in Bore Size: Compatible with standard shaft sizes.
1.25 in Outside Diameter: Fits a variety of housings.
1-3/4 in Width: Offers stability and support in applications.

Applications


Automotive
Industrial machinery
Aerospace
Marine equipment

Additional Information


Key Standards: ISO 2795:1991
This plain bearing is a reliable choice for various industrial and mechanical applications, ensuring performance and longevity.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links