RS PRO 9mm Bore Plain Bearing, 14 mm OD, 50 N
- RS Stock No.:
- 528-032
- Brand:
- RS PRO
Subtotal (1 bag of 6 units)*
£9.52
(exc. VAT)
£11.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £9.52 | £1.587 |
*price indicative
- RS Stock No.:
- 528-032
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 9mm | |
| Outside Diameter | 14mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 9mm | ||
Outside Diameter 14mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 9.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's main advantage is its Ability to support both static and dynamic loads effectively.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
Bore Size of 9.02 mm: Fits standard shafts for versatile use.
Outside Diameter of 14.04 mm: Compatible with a wide range of housings.
Width of 10.11 mm: Compact design for space-constrained applications.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
Bore Size of 9.02 mm: Fits standard shafts for versatile use.
Outside Diameter of 14.04 mm: Compatible with a wide range of housings.
Width of 10.11 mm: Compact design for space-constrained applications.
Applications
Automotive industry
Manufacturing machinery
Robotics
Aerospace components
Manufacturing machinery
Robotics
Aerospace components
Additional Information
ISO 2795:1991: Complies with international standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 9mm Bore Plain Bearing 50 N
- INA GE6-UK 6mm Bore Plain Bearing 9 N
- Igus JFM-1214-12 12mm Bore Plain Bearing, 14 mm OD
- Igus A350FM-1214-09 12mm Bore Plain Bearing, 14 mm OD
- Igus A180FM-1214-07 12mm Bore Plain Bearing, 14 mm OD
- Igus JSM-1214-06 12mm Bore Plain Bearing, 14 mm OD
- Igus A350SM-1214-20 12mm Bore Plain Bearing, 14 mm OD
- Igus A181SM-1214-20 12mm Bore Plain Bearing, 14 mm OD


