RS PRO 9mm Bore Plain Bearing, 14 mm OD, 50 N
- RS Stock No.:
- 528-030
- Brand:
- RS PRO
Subtotal (1 bag of 8 units)*
£6.75
(exc. VAT)
£8.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.75 | £0.844 |
*price indicative
- RS Stock No.:
- 528-030
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 9mm | |
| Outside Diameter | 14mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 9mm | ||
Outside Diameter 14mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 9.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance in rotational and linear movements. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for various industrial uses.
Features and Benefits
Sintered Bronze Material: Provides high durability and resistance to wear, ensuring long service life.
Flanged Design: Offers additional support and stability, reducing the risk of misalignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing versatility.
Compact Dimensions: With an outside diameter of 14.04 mm and width of 6.09 mm, it fits into tight spaces.
Flanged Design: Offers additional support and stability, reducing the risk of misalignment.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing versatility.
Compact Dimensions: With an outside diameter of 14.04 mm and width of 6.09 mm, it fits into tight spaces.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Standards: Complies with ISO 2795:1991 ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 9mm Bore Plain Bearing 50 N
- INA GE6-UK 6mm Bore Plain Bearing 9 N
- Igus JFM-1214-12 12mm Bore Plain Bearing, 14 mm OD
- Igus A350FM-1214-09 12mm Bore Plain Bearing, 14 mm OD
- Igus A180FM-1214-07 12mm Bore Plain Bearing, 14 mm OD
- Igus JSM-1214-06 12mm Bore Plain Bearing, 14 mm OD
- Igus A350SM-1214-20 12mm Bore Plain Bearing, 14 mm OD
- Igus A181SM-1214-20 12mm Bore Plain Bearing, 14 mm OD


