RS PRO 40mm Bore Plain Bearing, 50 mm OD, 50 N
- RS Stock No.:
- 518-248
- Brand:
- RS PRO
Subtotal (1 unit)*
£23.70
(exc. VAT)
£28.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.70 |
*price indicative
- RS Stock No.:
- 518-248
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 40mm | |
| Outside Diameter | 50mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 40mm | ||
Outside Diameter 50mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 40.03 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient motion support. Constructed from sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing is Ideal for reducing friction and wear in rotating or sliding parts, ensuring smooth operation and extended service life.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring longevity.
Flanged Design: Facilitates easy installation and alignment, reducing setup time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads without deformation.
Bore Size of 40.03 mm: Compatible with a wide range of shafts for versatile use.
Outside Diameter of 50.06 mm: Ensures a snug fit within housings.
Width of 30 mm: Offers stability and support for various applications.
Flanged Design: Facilitates easy installation and alignment, reducing setup time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads without deformation.
Bore Size of 40.03 mm: Compatible with a wide range of shafts for versatile use.
Outside Diameter of 50.06 mm: Ensures a snug fit within housings.
Width of 30 mm: Offers stability and support for various applications.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment
Machinery manufacturing
Aerospace components
Industrial equipment
Additional Information
Conforms to ISO 2795:1991: Ensures quality and reliability in manufacturing.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


