RS PRO 40mm Bore Plain Bearing, 50 mm OD, 50 N
- RS Stock No.:
- 518-252
- Brand:
- RS PRO
Subtotal (1 unit)*
£44.97
(exc. VAT)
£53.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £44.97 |
*price indicative
- RS Stock No.:
- 518-252
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 40mm | |
| Sub Type | Flanged | |
| Outside Diameter | 50mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 40mm | ||
Sub Type Flanged | ||
Outside Diameter 50mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 40.03 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under varying load conditions. Made from sintered bronze, it offers excellent durAbility and resistance to wear, making it Ideal for use in demanding industrial environments. The bearing's primary benefit is its Ability to support both dynamic and static loads efficiently.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under moving loads
Static Load Rating of 50 N/mm²: Capable of supporting heavy stationary loads
Flanged Design: Facilitates easy installation and alignment
Outside Diameter of 50.06 mm: Fits standard housings for seamless integration
Dynamic Load Rating of 14 N/mm²: Ensures reliable performance under moving loads
Static Load Rating of 50 N/mm²: Capable of supporting heavy stationary loads
Flanged Design: Facilitates easy installation and alignment
Outside Diameter of 50.06 mm: Fits standard housings for seamless integration
Applications
Automotive industry
Machinery manufacturing
Heavy equipment
Machinery manufacturing
Heavy equipment
Additional Information
Key Standards: Complies with ISO 2795:1991
UKAS 001 Approved: Ensures quality and reliability
UKAS 001 Approved: Ensures quality and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
