RS PRO 3/4in Bore Plain Bearing, 1 in OD, 50 N

Subtotal (1 unit)*

£6.85

(exc. VAT)

£8.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.85

*price indicative

RS Stock No.:
528-865
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Bore Diameter

3/4in

Sub Type

Flanged

Outside Diameter

1in

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 0.75 in Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance under various load conditions. Ideal for use in machinery where space is limited, this bearing ensures smooth operation and reduces friction.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance, ensuring longevity.
Flanged Design: Facilitates easy installation and alignment, enhancing operational efficiency.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads, ensuring reliability.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, offering versatility in use.
0.75 in Bore Size: Fits standard shafts, simplifying integration into existing systems.
1 in Outside Diameter and Width: Compact size for applications with space constraints.

Applications


Industrial machinery
Automotive components
Aerospace equipment

Additional Information


Key Standards: ISO 2795:1991 ensuring quality and compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy