RS PRO 1-1/4in Bore Plain Bearing, 1.5 in OD, 50 N
- RS Stock No.:
- 518-168
- Brand:
- RS PRO
Subtotal (1 unit)*
£20.10
(exc. VAT)
£24.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.10 |
*price indicative
- RS Stock No.:
- 518-168
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Sub Type | Flanged | |
| Bore Diameter | 1-1/4in | |
| Outside Diameter | 1.5in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Sub Type Flanged | ||
Bore Diameter 1-1/4in | ||
Outside Diameter 1.5in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 1.25 in Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under varying loads. Made from sintered bronze, it offers excellent wear resistance and durability. Ideal for use in machinery where low maintenance and high efficiency are critical.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
1.25 in Bore Size: Compatible with a wide range of shafts.
1.5 in Outside Diameter: Fits standard housing dimensions.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying load conditions.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
1.25 in Bore Size: Compatible with a wide range of shafts.
1.5 in Outside Diameter: Fits standard housing dimensions.
Applications
Industrial machinery
Automotive components
Agricultural equipment
Automotive components
Agricultural equipment
Additional Information
Standards: ISO 2795:1991 certified for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


