RS PRO 1-1/4in Bore Plain Bearing, 1.625 in OD, 50 N

Subtotal (1 unit)*

£13.90

(exc. VAT)

£16.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.90

*price indicative

RS Stock No.:
518-169
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Bore Diameter

1-1/4in

Sub Type

Flanged

Outside Diameter

1.625in

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 1.25 in Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable performance under both dynamic and static loads. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for use in various industrial settings.

Features and Benefits


Sintered Bronze Material: Provides durability and wear resistance, ensuring long service life.
Flanged Design: Facilitates easy installation and alignment, reducing assembly time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, enhancing versatility.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, ensuring reliability in demanding conditions.
ISO 9001:2008 Certified: Guarantees quality and consistency in manufacturing processes.

Applications


Automotive industry
Machinery manufacturing
Aerospace components
Heavy-duty industrial equipment

Additional Information


Complies with ISO 2795:1991 ensuring high quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy