RS PRO 1-1/8in Bore Plain Bearing, 1.375 in OD, 50 N

Subtotal (1 unit)*

£20.35

(exc. VAT)

£24.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£20.35

*price indicative

RS Stock No.:
518-164
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Bore Diameter

1-1/8in

Sub Type

Flanged

Outside Diameter

1.375in

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 1.12 in Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable performance under varying loads. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for industrial machinery. The flanged design ensures easy installation and secure positioning, enhancing operational efficiency.

Features and Benefits


Sintered Bronze Material: Provides high durability and wear resistance, extending the lifespan of the bearing
Flanged Design: Ensures easy installation and secure fit, reducing maintenance time
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads
Static Load Rating of 50 N/mm²: Capable of handling high static loads, ensuring reliability
ISO 9001:2008 Certified: Meets international quality standards for consistent performance

Applications


Industrial machinery
Automotive components
Heavy-duty equipment

Additional Information


Key Standards: ISO 2795:1991
Outside Diameter: 1.37 in
Width: 1-1/2 in

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links