RS PRO 5/8in Bore Plain Bearing, 0.75 in OD, 50 N
- RS Stock No.:
- 528-226
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
£8.20
(exc. VAT)
£9.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.20 | £2.733 |
*price indicative
- RS Stock No.:
- 528-226
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 5/8in | |
| Sub Type | Flanged | |
| Outside Diameter | 0.75in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 5/8in | ||
Sub Type Flanged | ||
Outside Diameter 0.75in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 0.62 in Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable and efficient performance under varying load conditions. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for both static and dynamic applications.
Features and Benefits
Sintered Bronze Material: Provides high durability and resistance to wear, ensuring long service life.
Flanged Design: Facilitates easy installation and alignment, reducing assembly time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, enhancing versatility.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, ensuring stability and reliability.
0.62 in Bore Size: Compatible with a wide range of shafts, offering flexibility in use.
0.75 in Outside Diameter: Standard sizing for easy integration into existing systems.
Flanged Design: Facilitates easy installation and alignment, reducing assembly time.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with varying loads, enhancing versatility.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, ensuring stability and reliability.
0.62 in Bore Size: Compatible with a wide range of shafts, offering flexibility in use.
0.75 in Outside Diameter: Standard sizing for easy integration into existing systems.
Applications
Automotive
Industrial machinery
Aerospace
Marine equipment
Industrial machinery
Aerospace
Marine equipment
Additional Information
Standards: ISO 2795:1991 ensuring quality and compliance with international standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


