RS PRO 1-1/4in Bore Plain Bearing, 1.625 in OD, 50 N
- RS Stock No.:
- 518-170
- Brand:
- RS PRO
Subtotal (1 unit)*
£22.88
(exc. VAT)
£27.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.88 |
*price indicative
- RS Stock No.:
- 518-170
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 1-1/4in | |
| Sub Type | Flanged | |
| Outside Diameter | 1.625in | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 1-1/4in | ||
Sub Type Flanged | ||
Outside Diameter 1.625in | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 1.25 in Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance and durability. Constructed from sintered bronze, it offers excellent wear resistance and is Ideal for use in various industrial settings. The bearing's flanged design ensures easy installation and secure positioning, making it a practical choice for engineers and maintenance professionals.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity.
Flanged Design: Ensures easy installation and secure fit.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
ISO 9001:2008 Certified: Meets international quality management standards.
Flanged Design: Ensures easy installation and secure fit.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
ISO 9001:2008 Certified: Meets international quality management standards.
Applications
Industrial machinery
Automotive components
Agricultural equipment
Construction machinery
Automotive components
Agricultural equipment
Construction machinery
Additional Information
Bore Size: 1.25 in
Outside Diameter: 1.62 in
Width: 1-1/4 in
Outside Diameter: 1.62 in
Width: 1-1/4 in
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1-1/4in Bore Plain Bearing 50 N
- RS PRO 1-1/4in Bore Plain Bearing 50 N
- RS PRO 1-3/8in Bore Plain Bearing 50 N
- RS PRO 3/4in Bore Plain Bearing 50 N
- RS PRO 1-1/8in Bore Plain Bearing 50 N
- RS PRO 1-1/2in Bore Plain Bearing 50 N
- RS PRO 1-1/2in Bore Plain Bearing 50 N
- RS PRO 1/2in Bore Plain Bearing 50 N


