RS PRO 10mm Bore Plain Bearing, 15 mm OD, 50 N

Subtotal (1 bag of 2 units)*

£8.89

(exc. VAT)

£10.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.89£4.445

*price indicative

RS Stock No.:
528-041
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

10mm

Outside Diameter

15mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 10.02 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable rotational movement with minimal friction. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. The bearing's flanged design ensures secure positioning, making it Ideal for use in machinery where precise alignment is crucial.

Features and Benefits


Sintered Bronze Material: Provides high wear resistance and durability.
Flanged Design: Ensures secure and precise positioning in assemblies.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling significant static loads.
Compliance with ISO 2795 and ISO 9001:2008: Meets international quality and performance standards.

Applications


Automotive industry
Industrial machinery
Agricultural equipment
Aerospace components

Additional Information


Key Standards: ISO 2795:1991
Outside Diameter: 15.04 mm
Width: 10 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy