NTN AS1122 Thrust Washer, 145 mm OD

Subtotal (1 unit)*

£12.23

(exc. VAT)

£14.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.23

*price indicative

RS Stock No.:
453-002
Mfr. Part No.:
AS1122
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Thrust Washer

Sub Type

Thrust Washer

Thickness

1mm

Outside Diameter

145mm

Inside Diameter

110mm

Standards/Approvals

RoHS Certificate of Compliance

Series

AS11

COO (Country of Origin):
JP
The NTN Thrust washer is a crucial component designed to support rotational movements while minimizing friction and wear. Engineered with precision, this robust washer boasts a unique design that ensures optimal performance in various applications. It is crafted to withstand varying temperatures, offering reliability and durability, particularly in high-demand situations. Whether in manufacturing or assembly processes, this thrust washer provides essential support, enhancing the efficiency and lifespan of the machinery it complements. With its ideal dimensions, it fits seamlessly into specific setups, contributing to the overall productivity of operations.

Constructed from high-quality materials to ensure longevity

Optimised for operating within a wide temperature range

Designed to reduce friction effectively, enhancing component performance

Compact dimensions allow for easy installation in tight spaces

Lightweight design facilitates efficient load handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy