NTN GS81112 Thrust Washer, 85 mm OD
- RS Stock No.:
- 453-010
- Mfr. Part No.:
- GS81112
- Brand:
- NTN
Subtotal (1 unit)*
£17.03
(exc. VAT)
£20.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.03 |
*price indicative
- RS Stock No.:
- 453-010
- Mfr. Part No.:
- GS81112
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 85mm | |
| Thickness | 4.75mm | |
| Inside Diameter | 62mm | |
| Material | High Carbon Chrome Steel | |
| Standards/Approvals | RoHS | |
| Series | GS811 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 85mm | ||
Thickness 4.75mm | ||
Inside Diameter 62mm | ||
Material High Carbon Chrome Steel | ||
Standards/Approvals RoHS | ||
Series GS811 | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer exemplifies precision engineering, crafted for optimal performance in demanding applications. Designed to accommodate needle roller bearings, it ensures stability and reliability in rotational systems. The robust design of the outer ring maintains structural integrity under varying loads, while catering to specific operational temperatures. This product is ideal for a range of mechanical systems, providing essential support and functionality that manufacturers and engineers can depend on. Its quality craftsmanship reflects the high standards of ntn, making it an indispensable component in various applications.
Offers excellent heat resistance with a maximum operating temperature of 120 °C
Promotes durability with precise dimensions for consistent performance
Minimises friction and wear, enhancing the lifespan of connected components
Designed with a minimum fillet radius, allowing for smooth transitions in assembly
Related links
- NTN AS1112 Thrust Washer, 85 mm OD
- INA WS81112 Roller Bearing Shaft Location Washer, 85 mm OD
- INA WS89309 Roller Bearing Shaft Location Washer, 85 mm OD
- INA, GS81112 Roller Bearing Housing Locating Washer 85 mm OD
- INA, GS89309 Roller Bearing Housing Locating Washer 85 mm OD
- NTN AS1100 Thrust Washer, 24 mm OD
- NTN AS1101 Thrust Washer, 26 mm OD
- NTN AS1111 Thrust Washer, 78 mm OD
