NTN AS1112 Thrust Washer, 85 mm OD

Subtotal (1 unit)*

£2.48

(exc. VAT)

£2.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.48

*price indicative

RS Stock No.:
452-991
Mfr. Part No.:
AS1112
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Thrust Washer

Sub Type

Thrust Washer

Outside Diameter

85mm

Thickness

1mm

Inside Diameter

60mm

Series

AS11

Standards/Approvals

RoHS Certificate of Compliance

COO (Country of Origin):
JP
The NTN Thrust washer is engineered to provide exceptional performance in various mechanical applications. Designed with precision, it boasts an external diameter of 85 mm and a bore diameter of 60 mm, making it an ideal choice for systems that demand reliable support. It features a slim thickness of just 1 mm, ensuring minimal disruption to the equipment’s operation while enhancing overall efficiency. Built to withstand extreme temperatures, this product has a minimum operating temperature of -20 °C and a maximum of 120 °C, ensuring its adaptability across diverse environments. Whether for industrial uses or more specialised applications, this thrust washer guarantees durability and dependable functionality, affirming its value in the market.

Lightweight design facilitates easy handling and installation

High-quality construction enhances longevity and performance

Versatile deployment across various mechanical systems

Optimised for temperature resilience, ensuring consistent performance

Streamlined profile reduces potential interference in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy