NTN GS81122 Thrust Washer, 145 mm OD
- RS Stock No.:
- 453-018
- Mfr. Part No.:
- GS81122
- Brand:
- NTN
Subtotal (1 unit)*
£63.00
(exc. VAT)
£75.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.00 |
*price indicative
- RS Stock No.:
- 453-018
- Mfr. Part No.:
- GS81122
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 145mm | |
| Thickness | 7mm | |
| Inside Diameter | 112mm | |
| Material | High Carbon Chrome Steel | |
| Standards/Approvals | RoHS | |
| Series | GS811 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Outside Diameter 145mm | ||
Thickness 7mm | ||
Inside Diameter 112mm | ||
Material High Carbon Chrome Steel | ||
Standards/Approvals RoHS | ||
Series GS811 | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is engineered for precision and reliability in various applications. Its robust design accommodates both domestic and industrial environments, providing top-level performance when it matters most. Crafted to support needle roller bearings and withstand critical loads, this product ensures seamless operations, maximising efficiency and durability. Its construction, featuring an outer ring designed for optimal fit, offers enhanced resistance to wear and tear. With an impressive operating temperature range, this thrust washer is built to excel in demanding conditions, making it a valuable addition to any mechanical assembly where superior functionality is needed.
Lightweight construction facilitates ease of installation
Suitable for a wide range of operating temperatures from -20 °C to 120 °C
Backed by a reputable manufacturer known for quality and innovation
Facilitates smoother operation in mechanical assemblies
