NTN AS1130 Thrust Washer, 190 mm OD
- RS Stock No.:
- 453-006
- Mfr. Part No.:
- AS1130
- Brand:
- NTN
Subtotal (1 unit)*
£27.55
(exc. VAT)
£33.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.55 |
*price indicative
- RS Stock No.:
- 453-006
- Mfr. Part No.:
- AS1130
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Thickness | 1mm | |
| Outside Diameter | 190mm | |
| Inside Diameter | 150mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | AS11 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Thickness 1mm | ||
Outside Diameter 190mm | ||
Inside Diameter 150mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series AS11 | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer is engineered to deliver exceptional performance in demanding applications. With its robust construction and precise dimensions, it ensures a secure fit and effective load distribution, providing reliability in various mechanical systems. The design incorporates a carefully selected material that withstands both high and low thermal extremes, making it suitable for diverse operating conditions. Geared towards industries requiring dependable support solutions, this thrust washer stands out for its quality and the reputation of its manufacturer. When performance matters, choosing this product will assure you of long-lasting durability and efficiency in your operations.
Designed to accommodate a wide range of temperatures for versatile applications
Manufactured from high-quality materials to enhance longevity and reliability
Precision-engineered dimensions ensure optimal fit and performance
Lightweight design aids in reducing the overall system load
Ideal for industries with stringent operational demands
