NTN GS81130 Thrust Washer, 190 mm OD

Subtotal (1 unit)*

£154.66

(exc. VAT)

£185.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£154.66

*price indicative

RS Stock No.:
454-976
Mfr. Part No.:
GS81130
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Thrust Washer

Sub Type

Thrust Washer

Thickness

9.5mm

Outside Diameter

190mm

Inside Diameter

152mm

Material

High Carbon Chrome Steel

Series

GS811

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The NTN Thrust washer is a crucial component in ensuring the smooth operation of various machinery, providing essential support to needle roller bearings. This product is meticulously designed for precision, offering a perfect fit to enhance bearing performance. An outer ring that adheres to stringent temperature regulations reinforces its reliability, allowing it to operate efficiently under both low and high temperatures. Lightweight yet robust, it seamlessly integrates into applications requiring durability and resilience, setting a standard in technical data reliability. With a bore diameter specific to its application, it caters to diverse engineering requirements, making it an indispensable choice for professionals seeking quality and performance in rotating assemblies.

Lightweight design ensures minimal additional load on machinery

Robust construction withstands harsh operational conditions

Min fillet radius allows for improved fitting and reduced stress concentration

Optimised for both low and high-temperature performance

Compatible with a variety of manufacturing applications, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy