Infineon BAT62E6327HTSA1 Isolated Diode, 20 mA, 40 V, 4-Pin SOT-143

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
911-0948
Mfr. Part No.:
BAT62E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Diode Configuration

Isolated

Product Type

Diode

Maximum Forward Current If

20mA

Maximum Reverse Voltage Vr

40V

Maximum Capacitance

0.6pF

Mount Type

Surface

Package Type

SOT-143

Pin Count

4

Maximum Forward Voltage Vf

1.0V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1mm

Series

BAT62

Length

2.9mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

RF Schottky Diodes, Infineon


Diodes and Rectifiers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy