Infineon BAT62E6327HTSA1 Isolated Diode, 20 mA, 40 V, 4-Pin SOT-143

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.21

(exc. VAT)

£0.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£0.21
25 - 49£0.20
50 - 99£0.19
100 - 249£0.18
250 +£0.16

*price indicative

Packaging Options:
RS Stock No.:
288-468
Distrelec Article No.:
303-41-148
Mfr. Part No.:
BAT62E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Diode

Diode Configuration

Isolated

Maximum Forward Current If

20mA

Maximum Reverse Voltage Vr

40V

Maximum Capacitance

0.6pF

Mount Type

Surface

Package Type

SOT-143

Pin Count

4

Maximum Forward Voltage Vf

1.0V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1mm

Length

2.9mm

Standards/Approvals

No

Series

BAT62

Automotive Standard

AEC-Q101

RF Schottky Diodes, Infineon


Diodes and Rectifiers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy