Idec, Panel Mount Yellow LED Pilot Light, LB, 24V, IP65, Round
- RS Stock No.:
- 288-4715
- Distrelec Article No.:
- 301-03-257
- Mfr. Part No.:
- LB6MP-1T04Y
- Brand:
- Idec
Subtotal (1 unit)*
£15.59
(exc. VAT)
£18.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.59 |
*price indicative
- RS Stock No.:
- 288-4715
- Distrelec Article No.:
- 301-03-257
- Mfr. Part No.:
- LB6MP-1T04Y
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Pilot Light | |
| Voltage | 24V | |
| Pilot Light Colour | Yellow | |
| Series | LB | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Pilot Light Shape | Round | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Pilot Light | ||
Voltage 24V | ||
Pilot Light Colour Yellow | ||
Series LB | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Pilot Light Shape Round | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The pilot light with a fixed yellow color, suitable for both AC and DC circuits operating at 24 volts. It comes with solder or tab terminals for convenient installation. Pilot lights like these are commonly used in various applications to indicate the status of a circuit or device.
IP rating IP65
RoHS compliant
