Idec, Panel Mount Yellow LED Pilot Light, IDEC YW, 22 mm Cutout, 230V ac, 240 V ac, IP65, Round
- RS Stock No.:
- 813-5246
- Mfr. Part No.:
- YW1P-1BUQM3Y
- Brand:
- Idec
Subtotal (1 unit)*
£6.48
(exc. VAT)
£7.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 15 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.48 |
*price indicative
- RS Stock No.:
- 813-5246
- Mfr. Part No.:
- YW1P-1BUQM3Y
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Pilot Light | |
| Voltage | 230V ac, 240V ac | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Series | IDEC YW | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 2.7mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE, CSA | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Pilot Light | ||
Voltage 230V ac, 240V ac | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Series IDEC YW | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 2.7mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE, CSA | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CN
IDEC YW 22mm Unibody Pilot Lights 230-240 V
The YW series of unibody pilot lights 230-240 V from IDEC are designed to offer a heavy-duty rugged solution to panel mount signalling applications perfect for use with in harsh wearing industrial environments. The unibody pilot lights feature an IP65 level of ingress protection. The innovative unibody design eliminates the need for additional contact blocks or light modules. The new construction also reduces the time needed for installation and maintenance.
Innovative unibody design
Compact and light-weight
Simple installation and maintenance
