Idec, Panel Mount Green LED Pilot Light, LB6MP, 18.2 mm Cutout, 24V dc, IP65, Round
- RS Stock No.:
- 288-4713
- Distrelec Article No.:
- 301-03-253
- Mfr. Part No.:
- LB6MP-1T04G
- Brand:
- Idec
Subtotal (1 unit)*
£19.57
(exc. VAT)
£23.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.57 |
*price indicative
- RS Stock No.:
- 288-4713
- Distrelec Article No.:
- 301-03-253
- Mfr. Part No.:
- LB6MP-1T04G
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage | 24V dc | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 18.2mm | |
| Lamp Type | LED | |
| Series | LB6MP | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Pilot Light Shape | Round | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage 24V dc | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 18.2mm | ||
Lamp Type LED | ||
Series LB6MP | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Pilot Light Shape Round | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The pilot light is equipped with solder or tab terminals for fixed installation. It emits a green light and operates on both AC and DC power at 24V.
RoHS compliant
IP rating IP65
