Schneider Electric, Flush Blue LED Pilot Light Complete Unit, XB7EV06MP, 22 mm Cutout, 240V ac, IP65, Round
- RS Stock No.:
- 879-545
- Mfr. Part No.:
- XB7EV06MP
- Brand:
- Schneider Electric
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 879-545
- Mfr. Part No.:
- XB7EV06MP
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 240V ac | |
| Product Type | Pilot Light Complete Unit | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | XB7EV06MP | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Terminal Type | Screw Clamp Terminal | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 240V ac | ||
Product Type Pilot Light Complete Unit | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series XB7EV06MP | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Terminal Type Screw Clamp Terminal | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- ID
The Schneider Electric control lamp provides a reliable signalling solution with an integrated LED and a Compact design suitable for various mounting applications.
Compact design with a mounting diameter of 22 mm for versatile installation
Integrated LED light source ensures consistent performance and visibility
Operating voltage ranges between 230 to 240 V AC, suitable for standard applications
Durable construction with a robust monoblock form factor for extended durability
Related links
- Schneider Electric XB7EV06MP 240V ac Round
- Schneider Electric XB7EV06GP 120V ac Round
- Schneider Electric Harmony 240V Round
- Schneider Electric Harmony 240V IP69 IP66K, Round
- Schneider Electric Harmony 240V IP66 IP66K, Round
- Schneider Electric Harmony 240V IP66K IP69, Round
- Schneider Electric XB7EV66P 250V Round
- Schneider Electric Harmony XB4 240V ac Round


