Schneider Electric, Flush Blue Incandescent Lamp Pilot Light Complete Unit, XB7EV66P, 22 mm Cutout, 250V, IP54, Round

Image representative of range

Subtotal (1 pack of 10 units)*

£45.47

(exc. VAT)

£54.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£45.47£4.547

*price indicative

RS Stock No.:
871-048
Mfr. Part No.:
XB7EV66P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

250V

Product Type

Pilot Light Complete Unit

Pilot Light Colour

Blue

Cutout Diameter

22mm

Series

XB7EV66P

Lamp Type

Incandescent Lamp

Mount Type

Flush

IP Rating

IP54

Terminal Type

Faston Connector

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-1

Bezel Material

Plastic

COO (Country of Origin):
ID
The Schneider Electric control light is designed for efficient operation, featuring a Durable plastic monoblock structure and a vibrant blue colour, Ideal for various signalling applications.

Compact dimensions with a diameter of 22 mm for flexible installation

Employs a reliable bulb type for consistent illumination

Robust construction withstands operating temperatures from -40 to 70 °C

IP54 rated for dust and moisture protection on the front side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy