Schneider Electric, Flush Blue LED Pilot Light Complete Unit, XB7EV06GP, 22 mm Cutout, 120V ac, IP65, Round
- RS Stock No.:
- 879-544
- Mfr. Part No.:
- XB7EV06GP
- Brand:
- Schneider Electric
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 879-544
- Mfr. Part No.:
- XB7EV06GP
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Complete Unit | |
| Voltage | 120V ac | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | XB7EV06GP | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Terminal Type | Screw Clamp Terminal | |
| Current Rating | 21mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-1 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Complete Unit | ||
Voltage 120V ac | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series XB7EV06GP | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Terminal Type Screw Clamp Terminal | ||
Current Rating 21mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-1 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- ID
The Schneider Electric LED indicator is designed for versatile industrial applications. With its Durable structure and efficient signalling capabilities, it provides clear operational visibility in various environments.
Diameter of 22 mm for standard installation
High visibility with blue LED source for effective indication
Operating voltage range from 100 to 132 V AC
Lifespan of 70,000 hours at nominal voltage and 25°C
IP20 and IP65 protection ratings for front and rear respectively
Related links
- Schneider Electric XB7EV06GP 120V ac Round
- Schneider Electric XB7EV06MP 240V ac Round
- Schneider Electric XB7EV66P 250V Round
- Schneider Electric 9001K 120V Round
- Schneider Electric XB6CV1BB 24V ac Square
- Schneider Electric XB4 IP65, Round
- Schneider Electric XB7 24 V ac IP20 Round
- Schneider Electric Harmony 240V Round


